
BA159GH | |
|---|---|
DigiKey Part Number | 1801-BA159GHTR-ND - Tape & Reel (TR) 1801-BA159GHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BA159GH |
Description | DIODE STANDARD 1000V 1A DO204AL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | BA159GH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.67000 | ₱16.67 |
| 10 | ₱10.12400 | ₱101.24 |
| 100 | ₱6.30630 | ₱630.63 |
| 500 | ₱4.64014 | ₱2,320.07 |
| 1,000 | ₱4.10121 | ₱4,101.21 |
| 2,000 | ₱3.64655 | ₱7,293.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱3.15293 | ₱15,764.65 |
| 10,000 | ₱2.84721 | ₱28,472.10 |
| 15,000 | ₱2.69134 | ₱40,370.10 |
| 25,000 | ₱2.51608 | ₱62,902.00 |
| 35,000 | ₱2.41223 | ₱84,428.05 |
| 50,000 | ₱2.31129 | ₱115,564.50 |
| 125,000 | ₱2.08973 | ₱261,216.25 |
| 250,000 | ₱1.98004 | ₱495,010.00 |

