Similar

BAS19W RVG | |
|---|---|
DigiKey Part Number | 1801-BAS19WRVGTR-ND - Tape & Reel (TR) 1801-BAS19WRVGCT-ND - Cut Tape (CT) 1801-BAS19WRVGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS19W RVG |
Description | DIODE STANDARD 100V 200MA SOT323 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAS19W RVG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 100 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.87000 | ₱17.87 |
| 10 | ₱10.83800 | ₱108.38 |
| 100 | ₱6.75300 | ₱675.30 |
| 500 | ₱4.97958 | ₱2,489.79 |
| 1,000 | ₱4.40551 | ₱4,405.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱3.67424 | ₱11,022.72 |
| 6,000 | ₱3.30493 | ₱19,829.58 |
| 9,000 | ₱3.11658 | ₱28,049.22 |
| 15,000 | ₱2.90485 | ₱43,572.75 |
| 21,000 | ₱2.77937 | ₱58,366.77 |
| 30,000 | ₱2.65736 | ₱79,720.80 |
| 75,000 | ₱2.38953 | ₱179,214.75 |
| 150,000 | ₱2.22404 | ₱333,606.00 |


