
BAS21H RFG | |
|---|---|
DigiKey Part Number | 1801-BAS21HRFGTR-ND - Tape & Reel (TR) 1801-BAS21HRFGCT-ND - Cut Tape (CT) 1801-BAS21HRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS21H RFG |
Description | SOT-23, 250V, 0.2A, SWITCHING DI |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 250 V 200mA Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 250 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12.51000 | ₱12.51 |
| 10 | ₱7.74200 | ₱77.42 |
| 100 | ₱4.77590 | ₱477.59 |
| 500 | ₱3.48964 | ₱1,744.82 |
| 1,000 | ₱3.07159 | ₱3,071.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.53882 | ₱7,616.46 |
| 6,000 | ₱2.26965 | ₱13,617.90 |
| 9,000 | ₱2.13215 | ₱19,189.35 |
| 15,000 | ₱1.97758 | ₱29,663.70 |
| 21,000 | ₱1.88595 | ₱39,604.95 |
| 30,000 | ₱1.79684 | ₱53,905.20 |
| 75,000 | ₱1.60115 | ₱120,086.25 |
| 150,000 | ₱1.48019 | ₱222,028.50 |
| 300,000 | ₱1.37851 | ₱413,553.00 |

