
BAS316 RRG | |
|---|---|
DigiKey Part Number | BAS316RRGTR-ND - Tape & Reel (TR) BAS316RRGCT-ND - Cut Tape (CT) BAS316RRGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS316 RRG |
Description | DIODE STANDARD 100V 250MA SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 250mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAS316 RRG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 30 nA @ 25 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.93000 | ₱8.93 |
| 10 | ₱5.47900 | ₱54.79 |
| 100 | ₱3.35860 | ₱335.86 |
| 500 | ₱2.43202 | ₱1,216.01 |
| 1,000 | ₱2.13129 | ₱2,131.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱1.74680 | ₱5,240.40 |
| 6,000 | ₱1.55207 | ₱9,312.42 |
| 9,000 | ₱1.45269 | ₱13,074.21 |
| 15,000 | ₱1.34087 | ₱20,113.05 |
| 21,000 | ₱1.27457 | ₱26,765.97 |
| 30,000 | ₱1.21006 | ₱36,301.80 |
| 75,000 | ₱1.06833 | ₱80,124.75 |
| 150,000 | ₱0.98069 | ₱147,103.50 |
| 300,000 | ₱0.90699 | ₱272,097.00 |








