
BAT42WSH RRG | |
|---|---|
DigiKey Part Number | 1801-BAT42WSHRRGTR-ND - Tape & Reel (TR) 1801-BAT42WSHRRGCT-ND - Cut Tape (CT) 1801-BAT42WSHRRGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT42WSH RRG |
Description | SOD-323, 30V, 0.2A, SCHOTTKY DIO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.78873 | ₱8,366.19 |
| 6,000 | ₱2.49356 | ₱14,961.36 |
| 9,000 | ₱2.34296 | ₱21,086.64 |
| 15,000 | ₱2.17358 | ₱32,603.70 |
| 21,000 | ₱2.07319 | ₱43,536.99 |
| 30,000 | ₱1.97555 | ₱59,266.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.70000 | ₱13.70 |
| 10 | ₱8.45600 | ₱84.56 |
| 100 | ₱5.24040 | ₱524.04 |
| 500 | ₱3.83026 | ₱1,915.13 |
| 1,000 | ₱3.37291 | ₱3,372.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.10000 | ₱13.10 |
| 10 | ₱7.86100 | ₱78.61 |
| 100 | ₱4.85330 | ₱485.33 |
| 500 | ₱3.54680 | ₱1,773.40 |
| 1,000 | ₱3.12280 | ₱3,122.80 |

