BAT54BR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₱7.56047
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₱6.11737
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₱7.56047

Parametric Equivalent


Diodes Incorporated
In Stock: 9,490
Unit Price: ₱48.24000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 25,551
Unit Price: ₱19.65000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: ₱28.58000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 11,363
Unit Price: ₱22.63000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 22,135
Unit Price: ₱27.99000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: ₱8.48786
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: ₱8.48786
Datasheet
Diode Array 2 Pair Series Connection 30 V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54BR

DigiKey Part Number
1801-BAT54BRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAT54BR
Description
DIODE ARR SCHOT 30V 200MA SOT363
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode Array 2 Pair Series Connection 30 V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiwan Semiconductor Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Configuration
2 Pair Series Connection
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Operating Temperature - Junction
-65°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱6.11737₱18,352.11
6,000₱5.55175₱33,310.50
9,000₱5.26336₱47,370.24
15,000₱4.93924₱74,088.60
21,000₱4.74727₱99,692.67
30,000₱4.56064₱136,819.20
75,000₱4.15109₱311,331.75
Manufacturers Standard Package