Parametric Equivalent

BAV21WS RRG | |
|---|---|
DigiKey Part Number | BAV21WSRRGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAV21WS RRG |
Description | DIODE STD 250V 200MA SOD323F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 250 V 200mA Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | BAV21WS RRG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 250 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.88877 | ₱8,666.31 |
| 6,000 | ₱1.90560 | ₱11,433.60 |
| 9,000 | ₱1.83685 | ₱16,531.65 |
| 15,000 | ₱1.73195 | ₱25,979.25 |
| 21,000 | ₱1.72528 | ₱36,230.88 |
| 30,000 | ₱1.62589 | ₱48,776.70 |
| 75,000 | ₱1.60115 | ₱120,086.25 |
| 150,000 | ₱1.49389 | ₱224,083.50 |
| 300,000 | ₱1.37851 | ₱413,553.00 |




