


BC846BSH RFG | |
|---|---|
DigiKey Part Number | 1801-BC846BSHRFGTR-ND - Tape & Reel (TR) 1801-BC846BSHRFGCT-ND - Cut Tape (CT) 1801-BC846BSHRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846BSH RFG |
Description | SOT-363, 80V, 0.1A, NPN TRANSIST |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN 65V 100mA 100MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BC846BSH RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 65V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 200mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱18.46000 | ₱18.46 |
| 10 | ₱11.37400 | ₱113.74 |
| 100 | ₱7.12220 | ₱712.22 |
| 500 | ₱5.26064 | ₱2,630.32 |
| 1,000 | ₱4.65860 | ₱4,658.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱3.89080 | ₱11,672.40 |
| 6,000 | ₱3.50323 | ₱21,019.38 |
| 9,000 | ₱3.30555 | ₱29,749.95 |
| 15,000 | ₱3.08334 | ₱46,250.10 |
| 21,000 | ₱2.95164 | ₱61,984.44 |
| 30,000 | ₱2.82362 | ₱84,708.60 |
| 75,000 | ₱2.54255 | ₱190,691.25 |
| 150,000 | ₱2.36890 | ₱355,335.00 |








