


BC847CWH RFG | |
|---|---|
DigiKey Part Number | 1801-BC847CWHRFGTR-ND - Tape & Reel (TR) 1801-BC847CWHRFGCT-ND - Cut Tape (CT) 1801-BC847CWHRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847CWH RFG |
Description | 100MA, 80V NPN TRANSISTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.91000 | ₱11.91 |
| 10 | ₱7.38400 | ₱73.84 |
| 100 | ₱4.58540 | ₱458.54 |
| 500 | ₱3.34552 | ₱1,672.76 |
| 1,000 | ₱2.94296 | ₱2,942.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.43004 | ₱7,290.12 |
| 6,000 | ₱2.17070 | ₱13,024.20 |
| 9,000 | ₱2.03840 | ₱18,345.60 |
| 15,000 | ₱1.88952 | ₱28,342.80 |
| 21,000 | ₱1.80127 | ₱37,826.67 |
| 30,000 | ₱1.71546 | ₱51,463.80 |
| 75,000 | ₱1.52697 | ₱114,522.75 |
| 150,000 | ₱1.41046 | ₱211,569.00 |
| 300,000 | ₱1.31251 | ₱393,753.00 |

