Zener Diode 18 V 1 W ±6.4% Surface Mount SOD-123W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 18 V 1 W ±6.4% Surface Mount SOD-123W
SOD-123W

BZD27C18PW

DigiKey Part Number
BZD27C18PWTR-ND - Tape & Reel (TR)
BZD27C18PWCT-ND - Cut Tape (CT)
BZD27C18PWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZD27C18PW
Description
DIODE ZENER 18V 1W SOD123W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 1 W ±6.4% Surface Mount SOD-123W
Datasheet
 Datasheet
EDA/CAD Models
BZD27C18PW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.4%
Power - Max
1 W
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 13 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,416
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱28.58000₱28.58
10₱17.74600₱177.46
100₱11.25500₱1,125.50
500₱8.43466₱4,217.33
1,000₱7.52414₱7,524.14
2,000₱6.75684₱13,513.68
5,000₱5.92475₱29,623.75
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱5.41006₱54,100.60
20,000₱4.97710₱99,542.00
30,000₱4.75656₱142,696.80
50,000₱4.50874₱225,437.00
70,000₱4.36200₱305,340.00
100,000₱4.33226₱433,226.00
Manufacturers Standard Package