Zener Diode 33 V 410 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52B33-G RHG

DigiKey Part Number
1801-BZT52B33-GRHGTR-ND - Tape & Reel (TR)
1801-BZT52B33-GRHGCT-ND - Cut Tape (CT)
1801-BZT52B33-GRHGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52B33-G RHG
Description
DIODE ZENER 33V 410MW SOD123
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 410 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
BZT52B33-G RHG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
410 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 23.1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱13.70000₱13.70
10₱8.33700₱83.37
100₱5.19280₱519.28
500₱3.80048₱1,900.24
1,000₱3.34969₱3,349.69
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱2.77443₱8,323.29
6,000₱2.48383₱14,902.98
9,000₱2.33548₱21,019.32
15,000₱2.16869₱32,530.35
21,000₱2.06984₱43,466.64
30,000₱1.97369₱59,210.70
75,000₱1.76259₱132,194.25
150,000₱1.63213₱244,819.50
300,000₱1.52246₱456,738.00
Manufacturers Standard Package