Zener Diode 36 V 200 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52B36SH RRG

DigiKey Part Number
1801-BZT52B36SHRRGTR-ND - Tape & Reel (TR)
1801-BZT52B36SHRRGCT-ND - Cut Tape (CT)
1801-BZT52B36SHRRGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52B36SH RRG
Description
SOD-323, 200MW, 2%, 36V, ZENER D
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 200 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 25.2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱12.51000₱12.51
10₱7.74200₱77.42
100₱4.79380₱479.38
500₱3.50392₱1,751.96
1,000₱3.08469₱3,084.69
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱2.50110₱7,503.30
6,000₱2.26290₱13,577.40
9,000₱1.84605₱16,614.45
15,000₱1.81628₱27,244.20
21,000₱1.78650₱37,516.50
Manufacturers Standard Package