Zener Diode 47 V 200 mW ±2% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 47 V 200 mW ±2% Surface Mount SOD-323F
SC-90, SOD-323F

BZT52B47S R9G

DigiKey Part Number
1801-BZT52B47SR9GTR-ND - Tape & Reel (TR)
1801-BZT52B47SR9GCT-ND - Cut Tape (CT)
1801-BZT52B47SR9GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52B47S R9G
Description
DIODE ZENER 47V 200MW SOD323F
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 47 V 200 mW ±2% Surface Mount SOD-323F
Datasheet
 Datasheet
EDA/CAD Models
BZT52B47S R9G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
170 Ohms
Current - Reverse Leakage @ Vr
45 nA @ 33 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,995
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱13.10000₱13.10
10₱7.98000₱79.80
100₱4.93070₱493.07
500₱3.60396₱1,801.98
1,000₱3.17342₱3,173.42
2,000₱2.81076₱5,621.52
5,000₱2.41642₱12,082.10
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱2.17209₱21,720.90
20,000₱1.96637₱39,327.40
30,000₱1.86149₱55,844.70
50,000₱1.74358₱87,179.00
70,000₱1.67373₱117,161.10
100,000₱1.60583₱160,583.00
250,000₱1.45682₱364,205.00
Manufacturers Standard Package