
BZT52B36SH RRG | |
|---|---|
DigiKey Part Number | 1801-BZT52B36SHRRGTR-ND - Tape & Reel (TR) 1801-BZT52B36SHRRGCT-ND - Cut Tape (CT) 1801-BZT52B36SHRRGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B36SH RRG |
Description | SOD-323, 200MW, 2%, 36V, ZENER D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 25.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.70000 | ₱13.70 |
| 10 | ₱8.33700 | ₱83.37 |
| 100 | ₱5.18090 | ₱518.09 |
| 500 | ₱3.78380 | ₱1,891.90 |
| 1,000 | ₱3.33123 | ₱3,331.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.75379 | ₱8,261.37 |
| 6,000 | ₱2.46180 | ₱14,770.80 |
| 9,000 | ₱2.31286 | ₱20,815.74 |
| 15,000 | ₱2.14523 | ₱32,178.45 |
| 21,000 | ₱2.04591 | ₱42,964.11 |
| 30,000 | ₱1.94933 | ₱58,479.90 |

