
BZT52B5V6-G RHG | |
|---|---|
DigiKey Part Number | 1801-BZT52B5V6-GRHGTR-ND - Tape & Reel (TR) 1801-BZT52B5V6-GRHGCT-ND - Cut Tape (CT) 1801-BZT52B5V6-GRHGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B5V6-G RHG |
Description | DIODE ZENER 5.6V 410MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52B5V6-G RHG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.70000 | ₱13.70 |
| 10 | ₱8.33700 | ₱83.37 |
| 100 | ₱5.19280 | ₱519.28 |
| 500 | ₱3.80048 | ₱1,900.24 |
| 1,000 | ₱3.34969 | ₱3,349.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.77443 | ₱8,323.29 |
| 6,000 | ₱2.48383 | ₱14,902.98 |
| 9,000 | ₱2.33548 | ₱21,019.32 |
| 15,000 | ₱2.16869 | ₱32,530.35 |
| 21,000 | ₱2.06984 | ₱43,466.64 |
| 30,000 | ₱1.97369 | ₱59,210.70 |
| 75,000 | ₱1.76259 | ₱132,194.25 |
| 150,000 | ₱1.63213 | ₱244,819.50 |
| 300,000 | ₱1.52246 | ₱456,738.00 |

