


MMSZ5258B RHG | |
|---|---|
DigiKey Part Number | 1801-MMSZ5258BRHGTR-ND - Tape & Reel (TR) 1801-MMSZ5258BRHGCT-ND - Cut Tape (CT) 1801-MMSZ5258BRHGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5258B RHG |
Description | DIODE ZENER 36V 500MW SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5258B RHG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 27 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.70000 | ₱13.70 |
| 10 | ₱8.33700 | ₱83.37 |
| 100 | ₱5.15700 | ₱515.70 |
| 500 | ₱3.76832 | ₱1,884.16 |
| 1,000 | ₱3.31753 | ₱3,317.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.74208 | ₱8,226.24 |
| 6,000 | ₱2.45118 | ₱14,707.08 |
| 9,000 | ₱2.30273 | ₱20,724.57 |
| 15,000 | ₱2.13578 | ₱32,036.70 |
| 21,000 | ₱2.03684 | ₱42,773.64 |
| 30,000 | ₱1.94058 | ₱58,217.40 |

