


BZT52B7V5 RHG | |
|---|---|
DigiKey Part Number | BZT52B7V5RHGTR-ND - Tape & Reel (TR) BZT52B7V5RHGCT-ND - Cut Tape (CT) BZT52B7V5RHGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B7V5 RHG |
Description | DIODE ZENER 7.5V 500MW SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 500 mW ±2% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52B7V5 RHG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 900 nA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.31000 | ₱11.31 |
| 10 | ₱6.90800 | ₱69.08 |
| 100 | ₱4.26970 | ₱426.97 |
| 500 | ₱3.11090 | ₱1,555.45 |
| 1,000 | ₱2.73394 | ₱2,733.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.25337 | ₱6,760.11 |
| 6,000 | ₱2.01041 | ₱12,062.46 |
| 9,000 | ₱1.88635 | ₱16,977.15 |
| 15,000 | ₱1.74688 | ₱26,203.20 |
| 21,000 | ₱1.66417 | ₱34,947.57 |
| 30,000 | ₱1.58375 | ₱47,512.50 |
| 75,000 | ₱1.40710 | ₱105,532.50 |
| 150,000 | ₱1.29790 | ₱194,685.00 |
| 300,000 | ₱1.20609 | ₱361,827.00 |


