
BZT52C11-G RHG | |
|---|---|
DigiKey Part Number | 1801-BZT52C11-GRHGTR-ND - Tape & Reel (TR) 1801-BZT52C11-GRHGCT-ND - Cut Tape (CT) 1801-BZT52C11-GRHGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C11-G RHG |
Description | DIODE ZENER 11V 350MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 350 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C11-G RHG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.10000 | ₱13.10 |
| 10 | ₱7.86100 | ₱78.61 |
| 100 | ₱4.85330 | ₱485.33 |
| 500 | ₱3.54680 | ₱1,773.40 |
| 1,000 | ₱3.12280 | ₱3,122.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.58209 | ₱7,746.27 |
| 6,000 | ₱2.30885 | ₱13,853.10 |
| 9,000 | ₱2.16941 | ₱19,524.69 |
| 15,000 | ₱2.01259 | ₱30,188.85 |
| 21,000 | ₱1.91961 | ₱40,311.81 |
| 30,000 | ₱1.82922 | ₱54,876.60 |
| 75,000 | ₱1.63068 | ₱122,301.00 |
| 150,000 | ₱1.50796 | ₱226,194.00 |
| 300,000 | ₱1.40480 | ₱421,440.00 |

