Zener Diode 24 V 350 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52C24-G RHG

DigiKey Part Number
1801-BZT52C24-GRHGTR-ND - Tape & Reel (TR)
1801-BZT52C24-GRHGCT-ND - Cut Tape (CT)
1801-BZT52C24-GRHGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C24-G RHG
Description
DIODE ZENER 24V 350MW SOD123
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 350 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
BZT52C24-G RHG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
350 mW
Impedance (Max) (Zzt)
70 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 16.8 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,960
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱13.10000₱13.10
10₱7.86100₱78.61
100₱4.85330₱485.33
500₱3.54680₱1,773.40
1,000₱3.12280₱3,122.80
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱2.58209₱7,746.27
6,000₱2.30885₱13,853.10
9,000₱2.16941₱19,524.69
15,000₱2.01259₱30,188.85
21,000₱1.91961₱40,311.81
30,000₱1.82922₱54,876.60
75,000₱1.63068₱122,301.00
150,000₱1.50796₱226,194.00
300,000₱1.40480₱421,440.00
Manufacturers Standard Package