


BZT52C9V1K RKG | |
|---|---|
DigiKey Part Number | 1801-BZT52C9V1KRKGTR-ND - Tape & Reel (TR) 1801-BZT52C9V1KRKGCT-ND - Cut Tape (CT) 1801-BZT52C9V1KRKGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C9V1K RKG |
Description | DIODE ZENER 9.1V 200MW SOD523F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 200 mW ±5% Surface Mount SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C9V1K RKG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.10000 | ₱13.10 |
| 10 | ₱8.15800 | ₱81.58 |
| 100 | ₱5.04390 | ₱504.39 |
| 500 | ₱3.68852 | ₱1,844.26 |
| 1,000 | ₱3.24964 | ₱3,249.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.68928 | ₱8,067.84 |
| 6,000 | ₱2.40642 | ₱14,438.52 |
| 9,000 | ₱2.26197 | ₱20,357.73 |
| 15,000 | ₱2.09957 | ₱31,493.55 |
| 21,000 | ₱2.00332 | ₱42,069.72 |
| 30,000 | ₱1.90971 | ₱57,291.30 |
| 75,000 | ₱1.70415 | ₱127,811.25 |
| 150,000 | ₱1.57711 | ₱236,566.50 |
| 300,000 | ₱1.47030 | ₱441,090.00 |

