Parametric Equivalent

BZT55B62 L0G | |
|---|---|
DigiKey Part Number | BZT55B62L0G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT55B62 L0G |
Description | DIODE ZENER 62V 500MW MINI MELF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 500 mW ±2% Surface Mount Mini MELF |
Datasheet | Datasheet |
EDA/CAD Models | BZT55B62 L0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 150 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 47 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Mini MELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱2.26314 | ₱22,631.40 |
| 20,000 | ₱2.05028 | ₱41,005.60 |
| 30,000 | ₱1.94177 | ₱58,253.10 |
| 50,000 | ₱1.81975 | ₱90,987.50 |
| 70,000 | ₱1.74749 | ₱122,324.30 |
| 100,000 | ₱1.67725 | ₱167,725.00 |
| 250,000 | ₱1.52307 | ₱380,767.50 |



