BZV55B15 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₱2.26314
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 13,911
Unit Price: ₱13.10000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₱13.10000
Datasheet
Zener Diode 15 V 500 mW ±2% Surface Mount Mini MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZV55B15

DigiKey Part Number
1801-BZV55B15TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZV55B15
Description
DIODE ZENER 15V 500MW MINI MELF
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 500 mW ±2% Surface Mount Mini MELF
Datasheet
 Datasheet
EDA/CAD Models
BZV55B15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 11 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
Mini MELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱2.13546₱21,354.60