Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZV55C68 | |
|---|---|
DigiKey Part Number | 1801-BZV55C68TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZV55C68 |
Description | DIODE ZENER 68V 500MW MINI MELF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 500 mW ±5% Surface Mount Mini MELF |
Datasheet | Datasheet |
EDA/CAD Models | BZV55C68 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 160 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 51 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Mini MELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱2.00612 | ₱20,061.20 |
| 20,000 | ₱1.81363 | ₱36,272.60 |
| 30,000 | ₱1.71546 | ₱51,463.80 |
| 50,000 | ₱1.60509 | ₱80,254.50 |
| 70,000 | ₱1.53971 | ₱107,779.70 |
| 100,000 | ₱1.47614 | ₱147,614.00 |
| 250,000 | ₱1.33665 | ₱334,162.50 |




