
BZW04-37H | |
|---|---|
DigiKey Part Number | 1801-BZW04-37HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZW04-37H |
Description | TVS DIODE 36.8VWM 59.3V DO204AL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 59.3V Clamp 6.7A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
EDA/CAD Models | BZW04-37H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36.8V | |
Voltage - Breakdown (Min) | 40.9V | |
Voltage - Clamping (Max) @ Ipp | 59.3V | |
Current - Peak Pulse (10/1000µs) | 6.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱6.89172 | ₱34,458.60 |
| 10,000 | ₱6.30986 | ₱63,098.60 |
| 15,000 | ₱6.01336 | ₱90,200.40 |
| 25,000 | ₱5.68016 | ₱142,004.00 |
| 35,000 | ₱5.48287 | ₱191,900.45 |
| 50,000 | ₱5.29116 | ₱264,558.00 |

