
BZW06-33H | |
|---|---|
DigiKey Part Number | 1801-BZW06-33HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZW06-33H |
Description | TVS DIODE 33.3VWM 53.9V DO204AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 11.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33.3V | |
Voltage - Breakdown (Min) | 37.1V | |
Voltage - Clamping (Max) @ Ipp | 53.9V | |
Current - Peak Pulse (10/1000µs) | 11.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | ₱7.46757 | ₱26,136.50 |
| 7,000 | ₱6.81473 | ₱47,703.11 |
| 10,500 | ₱6.48205 | ₱68,061.52 |
| 17,500 | ₱6.10820 | ₱106,893.50 |
| 24,500 | ₱5.88677 | ₱144,225.87 |
| 35,000 | ₱5.67158 | ₱198,505.30 |
| 87,500 | ₱5.41905 | ₱474,166.88 |

