Zener Diode 30 V 150 mW ±2% Surface Mount SOD-523F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 30 V 150 mW ±2% Surface Mount SOD-523F
SC-79, SOD-523

BZX584B30 RSG

DigiKey Part Number
1801-BZX584B30RSGTR-ND - Tape & Reel (TR)
1801-BZX584B30RSGCT-ND - Cut Tape (CT)
1801-BZX584B30RSGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX584B30 RSG
Description
DIODE ZENER 30V 150MW SOD523F
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 150 mW ±2% Surface Mount SOD-523F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
150 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 21 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523F
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,900
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱11.91000₱11.91
10₱7.26500₱72.65
100₱4.50790₱450.79
500₱3.28716₱1,643.58
1,000₱2.89115₱2,891.15
2,000₱2.55708₱5,114.16
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000₱2.03713₱16,297.04
16,000₱1.83682₱29,389.12
24,000₱1.73467₱41,632.08
40,000₱1.61982₱64,792.80
56,000₱1.55177₱86,899.12
80,000₱1.48560₱118,848.00
200,000₱1.34037₱268,074.00
400,000₱1.25065₱500,260.00
Manufacturers Standard Package