


BZX584B3V0 RSG | |
|---|---|
DigiKey Part Number | 1801-BZX584B3V0RSGTR-ND - Tape & Reel (TR) 1801-BZX584B3V0RSGCT-ND - Cut Tape (CT) 1801-BZX584B3V0RSGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584B3V0 RSG |
Description | DIODE ZENER 3V 150MW SOD523F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 150 mW ±2% Surface Mount SOD-523F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱11.91000 | ₱11.91 |
| 10 | ₱7.26500 | ₱72.65 |
| 100 | ₱4.50790 | ₱450.79 |
| 500 | ₱3.28716 | ₱1,643.58 |
| 1,000 | ₱2.89115 | ₱2,891.15 |
| 2,000 | ₱2.55708 | ₱5,114.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ₱2.03713 | ₱16,297.04 |
| 16,000 | ₱1.83682 | ₱29,389.12 |
| 24,000 | ₱1.73467 | ₱41,632.08 |
| 40,000 | ₱1.61982 | ₱64,792.80 |
| 56,000 | ₱1.55177 | ₱86,899.12 |
| 80,000 | ₱1.48560 | ₱118,848.00 |
| 200,000 | ₱1.34037 | ₱268,074.00 |
| 400,000 | ₱1.25065 | ₱500,260.00 |

