BZX585B15H RSG is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱2.15169
Datasheet
Zener Diode 15 V 200 mW ±2% Surface Mount SOD-523F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX585B15H RSG

DigiKey Part Number
1801-BZX585B15HRSGTR-ND - Tape & Reel (TR)
1801-BZX585B15HRSGCT-ND - Cut Tape (CT)
1801-BZX585B15HRSGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX585B15H RSG
Description
SOD-523F, 200MW, 2%, 15V, ZENER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 200 mW ±2% Surface Mount SOD-523F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
45 nA @ 10.5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523F
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱12.51000₱12.51
10₱7.74200₱77.42
100₱4.79380₱479.38
500₱3.50392₱1,751.96
1,000₱3.08469₱3,084.69
2,000₱2.73067₱5,461.34
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000₱2.18013₱17,441.04
16,000₱1.96809₱31,489.44
24,000₱1.85997₱44,639.28
40,000₱1.73838₱69,535.20
56,000₱1.66635₱93,315.60
80,000₱1.59632₱127,705.60
200,000₱1.44262₱288,524.00
400,000₱1.36221₱544,884.00
Manufacturers Standard Package