
BZX84C12 RFG | |
|---|---|
DigiKey Part Number | 1801-BZX84C12RFGTR-ND - Tape & Reel (TR) 1801-BZX84C12RFGCT-ND - Cut Tape (CT) 1801-BZX84C12RFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C12 RFG |
Description | DIODE ZENER 12V 300MW SOT23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 300 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C12 RFG Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 25 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.89000 | ₱14.89 |
| 10 | ₱9.05200 | ₱90.52 |
| 100 | ₱5.60370 | ₱560.37 |
| 500 | ₱4.10538 | ₱2,052.69 |
| 1,000 | ₱3.61766 | ₱3,617.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.99636 | ₱8,989.08 |
| 6,000 | ₱2.68253 | ₱16,095.18 |
| 9,000 | ₱2.52234 | ₱22,701.06 |
| 15,000 | ₱2.34218 | ₱35,132.70 |
| 21,000 | ₱2.23542 | ₱46,943.82 |
| 30,000 | ₱2.13159 | ₱63,947.70 |


