287V Clamp 2.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE200

DigiKey Part Number
1801-P6KE200TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE200
Description
TVS DIODE 162VWM 287VC DO204AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
287V Clamp 2.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
162V
Voltage - Breakdown (Min)
180V
Voltage - Clamping (Max) @ Ipp
287V
Current - Peak Pulse (10/1000µs)
2.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500₱7.29487₱25,532.05
7,000₱5.77635₱40,434.45
10,500₱5.00220₱52,523.10
Manufacturers Standard Package