


BZX84JB2V7H RRG | |
|---|---|
DigiKey Part Number | 1801-BZX84JB2V7HRRGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84JB2V7H RRG |
Description | SOD-323F, 550MW, 2%, 2.7V, ZENER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 550 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | BZX84JB2V7H RRG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 550 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.54973 | ₱7,649.19 |
| 6,000 | ₱2.27948 | ₱13,676.88 |
| 9,000 | ₱2.14148 | ₱19,273.32 |
| 15,000 | ₱1.98635 | ₱29,795.25 |
| 21,000 | ₱1.89437 | ₱39,781.77 |
| 30,000 | ₱1.80494 | ₱54,148.20 |
| 75,000 | ₱1.60853 | ₱120,639.75 |
| 150,000 | ₱1.48714 | ₱223,071.00 |
| 300,000 | ₱1.38508 | ₱415,524.00 |

