
BZY55C3V9 RBG | |
|---|---|
DigiKey Part Number | 1801-BZY55C3V9RBGTR-ND - Tape & Reel (TR) 1801-BZY55C3V9RBGCT-ND - Cut Tape (CT) 1801-BZY55C3V9RBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZY55C3V9 RBG |
Description | DIODE ZENER 3.9V 500MW 805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 500 mW ±5% Surface Mount 0805 |
Datasheet | Datasheet |
EDA/CAD Models | BZY55C3V9 RBG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 85 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 0805 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.70000 | ₱13.70 |
| 10 | ₱8.27700 | ₱82.77 |
| 100 | ₱4.64490 | ₱464.49 |
| 500 | ₱3.57300 | ₱1,786.50 |
| 1,000 | ₱2.56065 | ₱2,560.65 |
| 2,000 | ₱2.50110 | ₱5,002.20 |
| 5,000 | ₱2.44155 | ₱12,207.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱1.84605 | ₱18,460.50 |
| 20,000 | ₱1.78650 | ₱35,730.00 |
| 30,000 | ₱1.75077 | ₱52,523.10 |
| 50,000 | ₱1.67725 | ₱83,862.50 |
| 70,000 | ₱1.52308 | ₱106,615.60 |

