Diode 200 V 1A Surface Mount Sub SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES1DL

DigiKey Part Number
1801-ES1DLTR-ND - Tape & Reel (TR)
1801-ES1DLCT-ND - Cut Tape (CT)
1801-ES1DLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES1DL
Description
DIODE STANDARD 200V 1A SUB SMA
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount Sub SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
Sub SMA
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,864
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱28.58000₱28.58
10₱17.68600₱176.86
100₱11.22520₱1,122.52
500₱8.41322₱4,206.61
1,000₱7.50390₱7,503.90
2,000₱6.73809₱13,476.18
5,000₱5.90807₱29,540.35
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱5.39464₱53,946.40
20,000₱4.94262₱98,852.40
30,000₱4.75267₱142,580.10
Manufacturers Standard Package