


GS1G | |
|---|---|
DigiKey Part Number | 1801-GS1GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GS1G |
Description | 1A, 400V, STANDARD RECTIFIER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | GS1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | 6.1pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | ₱1.56863 | ₱11,764.73 |
| 15,000 | ₱1.51984 | ₱22,797.60 |
| 22,500 | ₱1.49542 | ₱33,646.95 |
| 37,500 | ₱1.46836 | ₱55,063.50 |
| 52,500 | ₱1.45254 | ₱76,258.35 |
| 75,000 | ₱1.43734 | ₱107,800.50 |
| 187,500 | ₱1.40458 | ₱263,358.75 |
| 375,000 | ₱1.38486 | ₱519,322.50 |

