HS2A R5G is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Comchip Technology
In Stock: 7,132
Unit Price: ₱27.99000
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: ₱8.85330
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ₱8.65420
Datasheet

Similar


Diodes Incorporated
In Stock: 6,495
Unit Price: ₱40.49000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,291
Unit Price: ₱20.84000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱10.62213
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱12.10949
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱15.52138
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱9.72313
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2,880
Unit Price: ₱27.99000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱8.52739
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱8.34044
Datasheet

Similar


Diodes Incorporated
In Stock: 18,221
Unit Price: ₱20.84000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3,000
Unit Price: ₱32.75000
Datasheet
Diode 50 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS2A R5G

DigiKey Part Number
HS2AR5G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HS2A R5G
Description
DIODE STANDARD 50V 2A DO214AA
Customer Reference
Detailed Description
Diode 50 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Capacitance @ Vr, F
50pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types