
HS2JA | |
|---|---|
DigiKey Part Number | 1801-HS2JATR-ND - Tape & Reel (TR) 1801-HS2JACT-ND - Cut Tape (CT) 1801-HS2JADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS2JA |
Description | DIODE STANDARD 600V 1.5A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | HS2JA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱25.61000 | ₱25.61 |
| 10 | ₱15.84000 | ₱158.40 |
| 100 | ₱10.02230 | ₱1,002.23 |
| 500 | ₱7.48068 | ₱3,740.34 |
| 1,000 | ₱6.66007 | ₱6,660.07 |
| 2,000 | ₱5.96840 | ₱11,936.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | ₱4.93749 | ₱37,031.18 |
| 15,000 | ₱4.28760 | ₱64,314.00 |
| 22,500 | ₱4.12544 | ₱92,822.40 |

