
HS3JBH | |
|---|---|
DigiKey Part Number | 1801-HS3JBHTR-ND - Tape & Reel (TR) 1801-HS3JBHCT-ND - Cut Tape (CT) 1801-HS3JBHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HS3JBH |
Description | DIODE STANDARD 600V 3A DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱35.13000 | ₱35.13 |
| 10 | ₱21.79500 | ₱217.95 |
| 100 | ₱13.89300 | ₱1,389.30 |
| 500 | ₱10.49032 | ₱5,245.16 |
| 1,000 | ₱9.39104 | ₱9,391.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱7.99300 | ₱23,979.00 |
| 6,000 | ₱7.28823 | ₱43,729.38 |
| 9,000 | ₱6.92904 | ₱62,361.36 |
| 15,000 | ₱6.52541 | ₱97,881.15 |
| 21,000 | ₱6.28638 | ₱132,013.98 |
| 30,000 | ₱6.05401 | ₱181,620.30 |
| 75,000 | ₱5.73913 | ₱430,434.75 |

