
KBPF406G | |
|---|---|
DigiKey Part Number | 1801-KBPF406G-ND |
Manufacturer | |
Manufacturer Product Number | KBPF406G |
Description | BRIDGE RECT 1PHASE 800V 4A KBPF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole KBPF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 4 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, KBPF | |
Supplier Device Package | KBPF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱64.31000 | ₱64.31 |
| 10 | ₱40.13700 | ₱401.37 |
| 100 | ₱26.26160 | ₱2,626.16 |
| 500 | ₱20.30416 | ₱10,152.08 |
| 1,000 | ₱18.38368 | ₱18,383.68 |
| 2,100 | ₱16.66408 | ₱34,994.57 |
| 6,300 | ₱14.63720 | ₱92,214.36 |
| 10,500 | ₱13.86846 | ₱145,618.83 |

