


MMBT3904T RSG | |
|---|---|
DigiKey Part Number | 1801-MMBT3904TRSGTR-ND - Tape & Reel (TR) 1801-MMBT3904TRSGCT-ND - Cut Tape (CT) 1801-MMBT3904TRSGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT3904T RSG |
Description | TRANS NPN 40V 0.2A SOT-523 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
EDA/CAD Models | MMBT3904T RSG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 150 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | SOT-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12.51000 | ₱12.51 |
| 10 | ₱7.50300 | ₱75.03 |
| 100 | ₱4.66280 | ₱466.28 |
| 500 | ₱3.40268 | ₱1,701.34 |
| 1,000 | ₱2.99477 | ₱2,994.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.47371 | ₱7,421.13 |
| 6,000 | ₱2.21040 | ₱13,262.40 |
| 9,000 | ₱2.07605 | ₱18,684.45 |
| 15,000 | ₱1.92485 | ₱28,872.75 |
| 21,000 | ₱1.83522 | ₱38,539.62 |
| 30,000 | ₱1.74809 | ₱52,442.70 |
| 75,000 | ₱1.55670 | ₱116,752.50 |
| 150,000 | ₱1.43841 | ₱215,761.50 |
| 300,000 | ₱1.33895 | ₱401,685.00 |





