Zener Diode 5.6 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ4690 RHG

DigiKey Part Number
1801-MMSZ4690TR-ND - Tape & Reel (TR)
1801-MMSZ4690CT-ND - Cut Tape (CT)
1801-MMSZ4690DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ4690 RHG
Description
DIODE ZENER 5.6V 500MW SOD123
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
500 mW
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 4 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,780
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱11.91000₱11.91
10₱7.32500₱73.25
100₱4.52580₱452.58
500₱3.29550₱1,647.75
1,000₱2.89532₱2,895.32
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱2.38518₱7,155.54
6,000₱2.12742₱12,764.52
9,000₱1.99579₱17,962.11
15,000₱1.84772₱27,715.80
21,000₱1.75993₱36,958.53
30,000₱1.67455₱50,236.50
Manufacturers Standard Package