
MMSZ5248BH RHG | |
|---|---|
DigiKey Part Number | 1801-MMSZ5248BHRHGTR-ND - Tape & Reel (TR) 1801-MMSZ5248BHRHGCT-ND - Cut Tape (CT) 1801-MMSZ5248BHRHGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5248BH RHG |
Description | SOD-123, 500MW, 5%, 18V, ZENER D |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5248BH RHG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 21 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12.51000 | ₱12.51 |
| 10 | ₱7.74200 | ₱77.42 |
| 100 | ₱4.79380 | ₱479.38 |
| 500 | ₱3.50392 | ₱1,751.96 |
| 1,000 | ₱3.08469 | ₱3,084.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.54973 | ₱7,649.19 |
| 6,000 | ₱2.27948 | ₱13,676.88 |
| 9,000 | ₱2.14148 | ₱19,273.32 |
| 15,000 | ₱1.98635 | ₱29,795.25 |
| 21,000 | ₱1.89437 | ₱39,781.77 |
| 30,000 | ₱1.80494 | ₱54,148.20 |
| 75,000 | ₱1.60853 | ₱120,639.75 |
| 150,000 | ₱1.48714 | ₱223,071.00 |
| 300,000 | ₱1.38508 | ₱415,524.00 |

