Zener Diode 16 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5246BH RHG

DigiKey Part Number
1801-MMSZ5246BHRHGTR-ND - Tape & Reel (TR)
1801-MMSZ5246BHRHGCT-ND - Cut Tape (CT)
1801-MMSZ5246BHRHGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5246BH RHG
Description
SOD-123, 500MW, 5%, 16V, ZENER D
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ5246BH RHG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
17 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 12 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱12.51000₱12.51
10₱7.74200₱77.42
100₱4.79380₱479.38
500₱3.50392₱1,751.96
1,000₱3.08469₱3,084.69
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱2.54973₱7,649.19
6,000₱2.27948₱13,676.88
9,000₱2.14148₱19,273.32
15,000₱1.98635₱29,795.25
21,000₱1.89437₱39,781.77
30,000₱1.80494₱54,148.20
75,000₱1.60853₱120,639.75
150,000₱1.48714₱223,071.00
300,000₱1.38508₱415,524.00
Manufacturers Standard Package