


MMSZ5256B RHG | |
|---|---|
DigiKey Part Number | 1801-MMSZ5256BRHGTR-ND - Tape & Reel (TR) 1801-MMSZ5256BRHGCT-ND - Cut Tape (CT) 1801-MMSZ5256BRHGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5256B RHG |
Description | DIODE ZENER 30V 500MW SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 500 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5256B RHG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 49 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 23 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12.51000 | ₱12.51 |
| 10 | ₱7.74200 | ₱77.42 |
| 100 | ₱4.77590 | ₱477.59 |
| 500 | ₱3.48964 | ₱1,744.82 |
| 1,000 | ₱3.07159 | ₱3,071.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.53882 | ₱7,616.46 |
| 6,000 | ₱2.26965 | ₱13,617.90 |
| 9,000 | ₱2.13215 | ₱19,189.35 |
| 15,000 | ₱1.97758 | ₱29,663.70 |
| 21,000 | ₱1.88595 | ₱39,604.95 |
| 30,000 | ₱1.79684 | ₱53,905.20 |
| 75,000 | ₱1.60115 | ₱120,086.25 |
| 150,000 | ₱1.48019 | ₱222,028.50 |
| 300,000 | ₱1.37851 | ₱413,553.00 |

