
P4KE30CA | |
|---|---|
DigiKey Part Number | 1801-P4KE30CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE30CA |
Description | TVS DIODE 25.6VWM 41.4V DO204AL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 10A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE30CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 25.6V | |
Voltage - Breakdown (Min) | 28.5V | |
Voltage - Clamping (Max) @ Ipp | 41.4V | |
Current - Peak Pulse (10/1000µs) | 10A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱5.26958 | ₱26,347.90 |
| 10,000 | ₱4.80181 | ₱48,018.10 |
| 15,000 | ₱4.56344 | ₱68,451.60 |
| 25,000 | ₱4.29551 | ₱107,387.75 |
| 35,000 | ₱4.13684 | ₱144,789.40 |
| 50,000 | ₱3.98260 | ₱199,130.00 |
| 125,000 | ₱3.75165 | ₱468,956.25 |


