
P4KE68A | |
|---|---|
DigiKey Part Number | 1801-P4KE68ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE68A |
Description | TVS DIODE 58.1VWM 92VC DO204AL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 92V Clamp 4.5A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE68A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58.1V | |
Voltage - Breakdown (Min) | 64.6V | |
Voltage - Clamping (Max) @ Ipp | 92V | |
Current - Peak Pulse (10/1000µs) | 4.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱4.54617 | ₱22,730.85 |
| 10,000 | ₱4.13188 | ₱41,318.80 |
| 15,000 | ₱3.92069 | ₱58,810.35 |
| 25,000 | ₱3.68329 | ₱92,082.25 |
| 35,000 | ₱3.54268 | ₱123,993.80 |
| 50,000 | ₱3.40600 | ₱170,300.00 |
| 125,000 | ₱3.12638 | ₱390,797.50 |


