P4KE7.5CA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: ₱4.09019
Datasheet
11.3V Clamp 37A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE7.5CA

DigiKey Part Number
1801-P4KE7.5CATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4KE7.5CA
Description
TVS DIODE 6.4VWM 11.3V DO204AL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
11.3V Clamp 37A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
P4KE7.5CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.4V
Voltage - Breakdown (Min)
7.13V
Voltage - Clamping (Max) @ Ipp
11.3V
Current - Peak Pulse (10/1000µs)
37A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱5.26958₱26,347.90
10,000₱4.80181₱48,018.10
15,000₱4.56344₱68,451.60
25,000₱4.29551₱107,387.75
35,000₱4.13684₱144,789.40
50,000₱3.98260₱199,130.00
125,000₱3.75165₱468,956.25
Manufacturers Standard Package