


P4SMA15A | |
|---|---|
DigiKey Part Number | 1801-P4SMA15ATR-ND - Tape & Reel (TR) 1801-P4SMA15ACT-ND - Cut Tape (CT) 1801-P4SMA15ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA15A |
Description | TVS DIODE 12.8VWM 21.2V DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 20A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA15A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.8V | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 21.2V | |
Current - Peak Pulse (10/1000µs) | 20A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱25.01000 | ₱25.01 |
| 10 | ₱15.36400 | ₱153.64 |
| 100 | ₱9.70070 | ₱970.07 |
| 500 | ₱7.23770 | ₱3,618.85 |
| 1,000 | ₱6.44033 | ₱6,440.33 |
| 2,000 | ₱5.76802 | ₱11,536.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | ₱4.76614 | ₱35,746.05 |
| 15,000 | ₱4.35850 | ₱65,377.50 |
| 22,500 | ₱4.15082 | ₱93,393.45 |
| 37,500 | ₱3.91741 | ₱146,902.88 |
| 52,500 | ₱3.77919 | ₱198,407.47 |
| 75,000 | ₱3.64483 | ₱273,362.25 |

