
P4SMA200CA | |
|---|---|
DigiKey Part Number | 1801-P4SMA200CATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA200CA |
Description | TVS DIODE 171VWM 274VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 1.51A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA200CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 171V | |
Voltage - Breakdown (Min) | 190V | |
Voltage - Clamping (Max) @ Ipp | 274V | |
Current - Peak Pulse (10/1000µs) | 1.51A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | ₱5.87441 | ₱44,058.08 |
| 15,000 | ₱5.39186 | ₱80,877.90 |
| 22,500 | ₱5.14599 | ₱115,784.78 |
| 37,500 | ₱4.86976 | ₱182,616.00 |
| 52,500 | ₱4.70616 | ₱247,073.40 |
| 75,000 | ₱4.57790 | ₱343,342.50 |

