


P4SMA33CA | |
|---|---|
DigiKey Part Number | 1801-P4SMA33CATR-ND - Tape & Reel (TR) 1801-P4SMA33CACT-ND - Cut Tape (CT) 1801-P4SMA33CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA33CA |
Description | TVS DIODE 28.2VWM 45.7V DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA33CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 45.7V | |
Current - Peak Pulse (10/1000µs) | 9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱29.78000 | ₱29.78 |
| 10 | ₱18.46100 | ₱184.61 |
| 100 | ₱11.72540 | ₱1,172.54 |
| 500 | ₱8.80268 | ₱4,401.34 |
| 1,000 | ₱6.90780 | ₱6,907.80 |
| 2,000 | ₱6.87803 | ₱13,756.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | ₱4.57789 | ₱34,334.18 |

