21.2V Clamp 28A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE15CA

DigiKey Part Number
1801-P6KE15CATR-ND - Tape & Reel (TR)
1801-P6KE15CACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P6KE15CA
Description
TVS DIODE 12.8VWM 21.2VC DO15
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
21.2V Clamp 28A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
P6KE15CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12.8V
Voltage - Breakdown (Min)
14.3V
Voltage - Clamping (Max) @ Ipp
21.2V
Current - Peak Pulse (10/1000µs)
28A
Power - Peak Pulse
600W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,495
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱36.33000₱36.33
10₱22.62900₱226.29
100₱14.44680₱1,444.68
500₱10.92266₱5,461.33
1,000₱9.78466₱9,784.66
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500₱8.16413₱28,574.46
7,000₱7.46221₱52,235.47
10,500₱7.10448₱74,597.04
17,500₱6.70254₱117,294.45
24,500₱6.46453₱158,380.98
35,000₱6.23315₱218,160.25
87,500₱6.04433₱528,878.88
Manufacturers Standard Package